
Uni-color blue chip LED emitter in a 2-pin SMD package, designed for surface mounting. Features a blue, diffused circular lens with a 120° viewing angle and 1800mcd maximum intensity. Operates with a maximum forward current of 50mA and a maximum forward voltage of 3.7V, suitable for temperatures from -40°C to 110°C. Package dimensions are 4.2mm (L) x 3.8mm (W) x 4.2mm (H) with a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCB A6SG-U2AB-3K4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 1800mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 2.4lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCB A6SG-U2AB-3K4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.