
Uni-color blue chip LED emitter, surface mount device (SMD) with 2 J-lead pins. Features a 120° viewing angle and colored diffused lens. Operates with a maximum forward current of 15 mA and a maximum forward voltage of 3.3 V. Suitable for automotive applications, with a package measuring 2.1 mm (L) x 1.5 mm (W) x 1.25 mm (H). Offers a luminous flux of 0.045 lm and an intensity of 22.4 mcd (Max). Operating temperature range from -40 °C to 100 °C.
Sign in to ask questions about the Osram LCB M67S-K1M1-4J5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LCB M67S-K1M1-4J5K technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 22.4mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.045lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.5x1x0.71mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.3V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCB M67S-K1M1-4J5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.