LED Uni-Color White 52.9lm 2700K Chip LED 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 52.9lm |
| Luminous Intensity | 18cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS E5 |
| Viewing Angle | 120° |
| RoHS | Compliant |