LED Uni-Color White 8.94lm 5000K Chip LED 2-Pin SMD T/R
Osram LCW JNSH.EC-BTCP-5H7I-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 8.94lm |
| Max Current Rating | 30mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Thermal Resistance of Package | 125°C/W |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCW JNSH.EC-BTCP-5H7I-1 to view detailed technical specifications.
No datasheet is available for this part.