The DURIS E 3 LED is a single white emitter with a correlated color temperature of 3000 K and a color rendering index of 80. It has a luminous flux of 8.94 lm and a maximum current rating of 30 mA. The LED is packaged in a surface-mount device (SMD) and is available on tape and reel. It has a thermal resistance of 125°C/W and a viewing angle of 110°.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 8.94lm |
| Max Current Rating | 30mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Thermal Resistance of Package | 125°C/W |
| Viewing Angle | 110° |
| RoHS | Compliant |