Uni-color warm white chip LED emitter, 2700K color temperature, delivering 82lm luminous flux and 16750mcd intensity. Features InGaN LED material, a 170° viewing angle, and a colorless non-diffused lens. This high-brightness, high-power surface mount device utilizes a 2-pin lead-frame SMT package with gull-wing leads, measuring 7.2mm(Max) x 6.2mm(Max) x 3.1mm(Max). Operates from -40°C to 110°C with a maximum forward current of 1000mA and a maximum forward voltage of 3.7V.
Osram LCW W5AM-JYKX-4U9X-Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 16750mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 82lm |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 2700K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW W5AM-JYKX-4U9X-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.