The Osram LCWCP7P-KPKR-5R8T-35-Z is a white LED with a color rendering index of 80 and correlated color temperature of 3000 K. It has a forward current rating of 350 mA and a maximum operating temperature of 110°C. This surface-mount LED is packaged in a 1212 case and is available on tape and reel. The device has a luminous flux of 89.2 lm and a viewing angle of 80°.
Osram LCWCP7P-KPKR-5R8T-35-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 89.2lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCP7P-KPKR-5R8T-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.