
The Osram LCWCP7P-KQKS-5L7N-35-Z is a white LED with a correlated color temperature of 4000 K and a color rendering index of 80. It has a forward current rating of 350mA and a maximum operating temperature of 110°C. The LED is available in a 1212 package with a thermal resistance of 7°C/W and is designed for surface mount applications. It is packaged on a tape and reel and has a luminous flux of 97lm with a viewing angle of 80°.
Osram LCWCP7P-KQKS-5L7N-35-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 97lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCP7P-KQKS-5L7N-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.