
The OSLON SSL LED from Osram features a 1212 package and surface mount design, with a maximum operating temperature of 110°C and minimum operating temperature of -40°C. It has a correlated color temperature of 3000 K and a color rendering index of 80. The LED has a luminous flux of 97lm and a viewing angle of 80°. It is available in a tape and reel packaging format.
Osram LCWCP7P-KQKS-5R8T-35-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 97lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCP7P-KQKS-5R8T-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.