Osram LCWCP7P-KRKU-5R8T-R18-Z technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 104.2lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCP7P-KRKU-5R8T-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.