The Osram LCWCP7P.PC-KTLP-5L7N-1 is a white LED with a correlated color temperature of 4000K and a color rendering index of 70. It has a luminous flux of 121lm and a forward current rating of 350mA. The device is designed for surface mount applications and has a maximum operating temperature of 110°C. The LED is packaged in a 3030 SMD/SMT case and is available in quantities of 600 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 121lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Thermal Resistance of Package | 9.4°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |