Osram LCWCPDP-KQKS-5R8T-1-E technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 76.3lm |
| Luminous Intensity | 22.8cd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Thermal Resistance of Package | 9.4°C/W |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCPDP-KQKS-5R8T-1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.