The LCWCPDP.PC-KSKU-5L7N-1 is a surface mount white LED from Osram, featuring a luminous flux of 112lm and a correlated color temperature of 4000K. It has a color rendering index of 70 and a viewing angle of 150°. The LED is rated for a maximum current of 350mA and can operate within a temperature range of -40°C to 110°C. It is packaged in a 3030 SMD case and is available in quantities of 600 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 112lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Thermal Resistance of Package | 9.4°C/W |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |