LED, OSLON SSL 150deg, White, 5000K
Checking distributor stock and pricing after the page loads.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Round |
| Luminous Flux | 121lm |
| Luminous Intensity | 28cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON SSL 150 |
| Viewing Angle | 150° |
| RoHS | Compliant |