
The Osram OSLON SSL 80 LED features a white illumination color with a correlated color temperature of 3000K and a color rendering index of 95. It has a luminous flux of 76.3lm and a luminous intensity of 44cd. The LED is available in a 3mm round lens style with a viewing angle of 80°. It is designed for surface mount applications and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The LED is RoHS compliant and is packaged in a tape and reel format with 600 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWCQ7P.CC-KQKS-5R8T-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 95 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Height | 2.23mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round |
| Luminous Flux | 76.3lm |
| Luminous Intensity | 44cd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.CC-KQKS-5R8T-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.