
The OSLON SSL 80 LED from Osram features a white illumination color with a correlated color temperature of 4000 K and a color rendering index of 80. It has a luminous flux of 112lm and is available in a 1212 package. The LED is surface mountable and has a maximum operating temperature of 110°C. It is also RoHS compliant and has a thermal resistance of 9.6°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWCQ7P.EC-KSKU-5L7N-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Lens Style | Circular |
| Luminous Flux | 112lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON® SSL 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.EC-KSKU-5L7N-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.