
Surface mount white LED emitter with a 3030 metric case code. Features a 3000K correlated color temperature and 80 CRI for warm white illumination. Delivers 112 lumens luminous flux at a 350mA forward current, with a maximum operating current of 800mA. Operates within a -40°C to 110°C temperature range and offers an 80° viewing angle.
Osram LCWCQ7P.EC-KSKU-5R8T-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Lens Style | Circular |
| Luminous Flux | 112lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON® SSL 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.EC-KSKU-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.