The Osram LCWCQ7P.PC-KTLP-5H7I-1 is a white LED with a luminous flux of 121lm and a correlated color temperature of 5000K. It has a color rendering index of 70 and is rated for a maximum current of 350mA. The device is designed for surface mount applications and has a maximum operating temperature of 120°C. It is RoHS compliant and part of the OSLON SSL series.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 121lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Thermal Resistance of Package | 9.4°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |