This Osram LED features a correlated color temperature of 4500K and a luminous flux of 109lm. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The LED is designed for surface mount applications and is available in a tape and reel packaging format with 600 units per package. It is RoHS compliant but not Reach SVHC compliant.
Osram LCWCQ7P.PC-KTLP-5J7K-1-K technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 800mA |
| Luminous Flux | 109lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.PC-KTLP-5J7K-1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.