The Osram LCWCQAR.EC-LUMQ-5U8X-1 is a white LED with a correlated color temperature of 2700 K and a color rendering index of 80. It has a luminous flux of 210 lm and a luminous intensity of 57 cd. The LED is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a thermal resistance of 3.8°C/W and a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 210lm |
| Luminous Intensity | 57cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON® Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |