Osram LCWCQAR.EC-MPMR-5R8T-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 224lm |
| Luminous Intensity | 62cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON® Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.EC-MPMR-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.