The Osram LCWCQAR.EC-MPMR-5R8T-35-700-R18 is a single surface mount LED with a correlated color temperature of 3000K, emitting 224 lumens of luminous flux and 62 candelas of luminous intensity within a 120° viewing angle. It features a round lens style and is part of the OSLON Square series. The LED is packaged in a 3030 case and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 224lm |
| Luminous Intensity | 62cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON Square |
| Viewing Angle | 120° |
| RoHS | Compliant |