The OSLON Square 1212 White LED is a surface-mount device with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It features a luminous flux of 208lm and a luminous intensity of 67cd. The LED has a correlated color temperature of 5000 K and a color rendering index of 80. It can handle a forward current of up to 700mA and has a thermal resistance of the package of 3.8°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWCQAR.EC-MQMS-5H7I-35-700-R18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 208lm |
| Luminous Intensity | 67cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON® Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.EC-MQMS-5H7I-35-700-R18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.