Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWCQAR.PC-MSMU-5H7I-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Round, Circular |
| Luminous Flux | 280lm |
| Luminous Intensity | 89cd |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram LCWCQAR.PC-MSMU-5H7I-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.