Osram LCWCQAR.PC-MSMU-5J7K-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Lens Style | Round |
| Luminous Flux | 280lm |
| Luminous Intensity | 89cd |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LCWCQAR.PC-MSMU-5J7K-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.