
The Osram LCWCQAR.PC-MSMU-5J7K-1-700-R18 is a white LED with a correlated color temperature of 4500 K and a color rendering index of 70. It has a maximum forward current rating of 700 mA and a maximum operating temperature of 110°C. The LED is packaged in a 1212 SMD package with a thermal resistance of 3.8°C/W. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWCQAR.PC-MSMU-5J7K-1-700-R18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 240lm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | OSLON® Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.PC-MSMU-5J7K-1-700-R18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
