The OSLON Square LED is a surface-mount device with a circular lens style and a viewing angle of 120 degrees. It features a white color with a correlated color temperature of 5700 K and a color rendering index of 70. The LED has a maximum current rating of 1.5A and a thermal resistance of 3.8°C/W. It is available in a 3030 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Lens Style | Circular |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |