
Surface mount LED emitter, white, featuring a 120° viewing angle and a 5000K correlated color temperature. This component offers a luminous flux of 304lm and a luminous intensity of 83000mcd, with a forward current rating of 1.5A and a maximum current rating of 1.5A. Housed in a 3030 metric / 1212 imperial CSMD package, it operates within a temperature range of -40°C to 110°C.
Osram LCWCQAR.PC-MTNP-5H7I-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | CSMD |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 3.1mm |
| Forward Current | 1.5A |
| Height | 1.98mm |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 304lm |
| Luminous Intensity | 83000mcd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.PC-MTNP-5H7I-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
