Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWCQDP.CC-JUKQ-5U8X-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 95 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 3.1mm |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 82lm |
| Luminous Intensity | 19000mcd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 150 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQDP.CC-JUKQ-5U8X-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.