
The Osram LCWCQDP.EC-KRKT-5R8T-1 is a white LED with a correlated color temperature of 3000K and a color rendering index of 82. It has a forward current rating of 350mA and a maximum operating temperature of 110°C. The LED is packaged in a surface mount case with a thermal resistance of 9.4°C/W and is available in quantities of 600 per reel. It is RoHS compliant and has a luminous flux of 104.2lm with a viewing angle of 150°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWCQDP.EC-KRKT-5R8T-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 82 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 104.2lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Thermal Resistance of Package | 9.4°C/W |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQDP.EC-KRKT-5R8T-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
