The Osram LCWCR7P.EC-KTLP-5R8T-1 is a single white LED with a correlated color temperature of 3000 K. It has a luminous flux of 109lm and a luminous intensity of 56000mcd. The LED is packaged in a CSMD package and is designed for surface mount applications. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is available in a tape and reel packaging format.
Osram LCWCR7P.EC-KTLP-5R8T-1 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 3.1mm |
| Forward Current | 800mA |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 109lm |
| Luminous Intensity | 56000mcd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCR7P.EC-KTLP-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.