Osram LCWCR7P.EC-KULQ-5R8T-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | CSMD |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 3.1mm |
| Forward Current | 350mA |
| Height | 2.23mm |
| Illumination Color | White |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 130lm |
| Luminous Intensity | 60cd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON SSL 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCR7P.EC-KULQ-5R8T-1 to view detailed technical specifications.
No datasheet is available for this part.