
The OSLON SSL 150 series LED has a white illumination color and a correlated color temperature of 5000K. It features a color rendering index of 70 and a luminous intensity of 29cd. The LED has a luminous flux of 121lm and a viewing angle of 150°. It is available in a 1212 package with a thermal resistance of 9.6°C/W and is rated for a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The LED is mounted using surface mount technology and is available in a tape and reel packaging format.
Osram LCWCRDP.PC-LQLS-5H7I-1-350-R18 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round |
| Luminous Flux | 121lm |
| Luminous Intensity | 29cd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | OSLON SSL 150 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LCWCRDP.PC-LQLS-5H7I-1-350-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
