The Osram LCWE6SG-V2BA-4O9Q is a single-element white LED with a luminous flux of 3.8lm and a luminous intensity of 2240mcd. It has a forward current rating of 50mA and can operate at temperatures up to 110°C. The device is packaged in a PLCC package and is suitable for surface mount and PCB applications. It is RoHS compliant and has a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Circular, Diffused, Colored |
| Luminous Flux | 3.8lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |