The LCWG6SP-BBEA-N3P5 is a single-element LED from Osram with a correlated color temperature of 3000K. It has a luminous flux of 16.8lm and a luminous intensity of 9000mcd. The device is available in a PLCC package and is surface mountable. The operating temperature range is -40°C to 110°C. This LED is not RoHS compliant.
Osram LCWG6SP-BBEA-N3P5 technical specifications.
| Package/Case | PLCC |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 3.2mm |
| Forward Current | 250mA |
| Length | 3.5mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 16.8lm |
| Luminous Intensity | 9000mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
No datasheet is available for this part.