High Power LEDs - White White 2700K CRI-85 DURIS E5
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 120mA |
| Height | 0.77mm |
| Illumination Color | White |
| Length | 5.6mm |
| Luminous Flux | 35lm |
| Luminous Intensity | 10420mcd |
| Max Current Rating | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DURIS™ E 5 |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |