The DURIS E 5 White LED from Osram features a correlated color temperature of 5000 K and a color rendering index of 80. It has a luminous flux of 44lm and a luminous intensity of 13000mcd. The LED is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Osram LCWJDSH.EC-FRFT-5H7I-1-R technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 120mA |
| Height | 0.77mm |
| Illumination Color | White |
| Length | 5.6mm |
| Luminous Flux | 44lm |
| Luminous Intensity | 13000mcd |
| Max Current Rating | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | DURIS™ E 5 |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.