Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWJDSI.EC-FRFT-5R8T-L1N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 120mA |
| Height | 0.77mm |
| Illumination Color | White |
| Length | 5.3mm |
| Luminous Flux | 38.2lm |
| Luminous Intensity | 13cd |
| Max Current Rating | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DURIS® E5 |
| Thermal Resistance of Package | 48°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJDSI.EC-FRFT-5R8T-L1N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.