Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LCWJNSH.EC-BPBR-5U8X-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 2240mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS E3 |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJNSH.EC-BPBR-5U8X-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
