Duris E3 White 3000K 7LM 120°
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 8.94lm |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |