White LED emitter, 5000K CCT, featuring a 110° viewing angle and 2720mcd luminous intensity. This single-element, 2-pin SMD component operates with a 20mA forward current, housed in a compact 3mm x 1.4mm x 1.5mm package. Designed for surface mounting, it offers a diffused yellow lens and operates within a -30°C to 85°C temperature range. Supplied in tape and reel packaging, this RoHS compliant component is ideal for general illumination applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2720mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Viewing Angle | 110° |
| Width | 1.4mm |
| RoHS | Compliant |