The DURIS E 3 single white LED features a luminous intensity of 2945mcd and a correlated color temperature of 5000 K. It has a forward current rating of 20mA and a viewing angle of 110°. The LED is packaged in a surface mount format and is available in quantities of 2000. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2945mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Viewing Angle | 110° |
| Width | 1.4mm |
| RoHS | Compliant |