The Osram LCWW5AM.PC-KRKT-4J8K is a single SMD LED with a correlated color temperature of 4500K, emitting 93.1 lumens of luminous flux and 23 millicandelas of luminous intensity. It has a round lens style and a viewing angle of 170 degrees. The LED is surface mountable and part of the Golden Dragon Plus series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 4500K |
| Lens Style | Round |
| Luminous Flux | 93.1lm |
| Luminous Intensity | 23mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Golden Dragon Plus |
| Viewing Angle | 170° |
| RoHS | Compliant |