Osram LD268 technical specifications.
| Package/Case | SDIP |
| Fall Time | 1us |
| Forward Current | 50mA |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LD268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.