The LD271L-H-Z is a single-element LED emitter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a power dissipation of 220W and is designed for through-hole mounting. The device is not radiation hardened and has a viewing angle of 50°.
Checking distributor stock and pricing after the page loads.
| Depth | 5.9mm |
| Forward Current | 130mA |
| Length | 5.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 220W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 50° |
| RoHS | Compliant |