
The LDCQAR-4V5A-23-1-700-R18-Z is a surface mount LED from Osram, featuring a 1212 package and a blue illumination color. It operates within a temperature range of -40°C to 120°C and can handle a forward current of up to 700mA. The LED is available in tape and reel packaging with a quantity of 600 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LDCQAR-4V5A-23-1-700-R18-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | Blue |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON® Signal |
| Viewing Angle | 120° |
| Wavelength | 461nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LDCQAR-4V5A-23-1-700-R18-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.