This surface-mount LED features a diffused, colorless lens style and a high forward current rating of 2A. It is available in a tape and reel packaging format, suitable for automated assembly. The device operates over a wide temperature range of -40°C to 150°C, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Osram LDW5AP-3V8A-35-0-A40-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.1mm |
| Forward Current | 2A |
| Length | 8.1mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| RoHS | Compliant |