The LDW5AP-3V8A-35-Z is a surface mount LED from Osram with a blue illumination color and a viewing angle of 140 degrees. It has a maximum forward current rating of 1.4A and a maximum operating temperature of 150°C. The LED is packaged in a tape and reel format with 200 units per package. It has a thermal resistance of 2.5°C/W and is part of the Diamond Dragon series.
Checking distributor stock and pricing after the page loads.
Osram LDW5AP-3V8A-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1.4A |
| Illumination Color | Blue |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Diamond Dragon |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.5°C/W |
| Viewing Angle | 140° |
| Wavelength | 461nm |
| RoHS | Compliant |
No datasheet is available for this part.