This is a surface-mount LED with a white illumination color and a correlated color temperature of x=0.46/y=0.41. It has a luminous flux of 180lm and can handle a maximum forward current of 900mA. The LED is designed to operate within a temperature range of -40°C to 85°C. It is available in a package quantity of 500 and is packaged on a tape and reel. The LED is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LE CWUW S2W-LZMX-CHCL+NXNY-UW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.46/y=0.41 |
| Forward Current | 700mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 4.68mm |
| Lens Style | Square, Flat, Rectangular |
| Luminous Flux | 180lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LE CWUW S2W-LZMX-CHCL+NXNY-UW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.