The Osram LEAG3W-LAMA-34 is a 6-channel orange LED with a luminous flux of 465lm and luminous intensity of 224cd. It has a wavelength of 617nm and a flat lens style. The LED measures 4.76mm in size and is available in a package quantity of 50. It is packaged in a tray and has a viewing angle of 120°. The LED is designed for general use and has a test temperature of 25°C.
Osram LEAG3W-LAMA-34 technical specifications.
| Color | Orange |
| Forward Current | 1A |
| Height | 4.56mm |
| Illumination Color | Orange |
| Length | 25.5mm |
| Lens Style | Flat |
| Luminous Flux | 465lm |
| Luminous Intensity | 224cd |
| Max Current Rating | 1A |
| Number of LEDs | 6 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | OSTAR |
| Size | 4.76mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 15.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LEAG3W-LAMA-34 to view detailed technical specifications.
No datasheet is available for this part.